Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No668B-05-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK7701
Product Range668B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.950 |
| 5+ | $246.010 |
| 10+ | $233.060 |
Price for:Each
Minimum: 1
Multiple: 1
$258.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No668B-05-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK7701
Product Range668B Series
Technical Datasheet
Operating Pressure Max2.5Inch-H2O
Voltage Rating32VDC
Product Range668B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
668B-05-1 is a low cost series 668B compact differential pressure transmitter with front connection. This is capable of sensing differential gauge pressure with ±0.8% FS accuracy and converts this pressure difference to a proportional high level analog output for both unidirectional and bi-directional pressure ranges. The compact, lightweight design makes installation simple and easy. Units are protected against incorrect wiring, and include a protective terminal cover. Typical applications include HVAC and VAV control, clean rooms and isolation rooms and duct static pressure measurement.
- Compact differential pressure transmitter, 4 to 20mA output, 0 to 2.5W.C
- Protection from 15psi overpressure and incorrect wiring
- High accuracy at low pressure ranges
- Two package selections allows easy device mounting to best fit application pressure connections
- Operating temperature limits range from 0 to 170°F (-18 to 77°C)
- Thermal effects is ±0.03% FS/°F (±0.054% FS/°C) and accuracy of ±0.8% FS
- Power requirements range from 12 to 32VDC
- Terminal strip electrical connection
- 3/16" OD barbed brass for 1/8" ID push-on tubing process connection
- Stainless steel and PC+ABS alloy enclosure, UL 94 V-0 rated
Technical Specifications
Operating Pressure Max
2.5Inch-H2O
Product Range
668B Series
Voltage Rating
32VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
