Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No648B-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7652
Product Range648B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.150 |
| 5+ | $312.700 |
| 10+ | $296.240 |
Price for:Each
Minimum: 1
Multiple: 1
$329.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No648B-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7652
Product Range648B Series
Technical Datasheet
Operating Pressure Max2.5Inch-H2O
Voltage Rating32VDC
Product Range648B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
648B-05 is a series 648B differential pressure transmitter which is designed to be used with clean, dry air and other non-corrosive gases. Each unit features a push activated zero function and an associated LED light indicator. With the convenient push button, zero calibration can be performed without any additional equipment, which significantly reduces time and cost for users. The dual color LED indicates if the transmitter is at normal operation, overpressure, or in the process of zero calibration. The enclosure consists of a flame retardant plastic top cover and a stainless steel bottom plate for ruggedness.
- Range of 0-2.5W.C
- Accuracy of ±0.8% FS at room temperature
- Stability of ±1% FS/yr
- Operating temperature limits from 0 to 170°F (-18 to 77°C)
- 13 to 32VDC power requirement
- 4 to 20mA output signal
- Approximately 10ms response time
- Detachable euro-style terminal block electrical connection
- 3/16˝ OD barbed fitting for 1/8˝ ID push-on tubing process connection
- SS and PC+ABS alloy housing
Technical Specifications
Operating Pressure Max
2.5Inch-H2O
Product Range
648B Series
Voltage Rating
32VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
