Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No641-24-LEDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK7630
Product Range641 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,014.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No641-24-LEDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK7630
Product Range641 Series
Technical Datasheet
Product Range641 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
641-24-LED is a series 641 air velocity transmitter with LED display. It is ideal instrument for monitoring air flow. This transmitter uses a heated mass flow sensor which allows for precise velocity measurements at various flow rates and temperatures. Typical applications include exhaust stack flow monitoring, HVAC air velocity measurements, clean room fresh air supply, air control in drying processes, fan supply and exhaust tracking and ensuring proper lab hood exhaust flow rates.
- 24" probe length
- Field selectable ranges from 250FPM (1.25m/s) to 15,000FPM (75m/s) suit any application
- Easy push button set-up reduces installation time
- Compact housing minimizes installation footprint
- 4-20mA output for use with most building management systems
- Digital filter for signal damping
- Selectable 0.5 to 15 (seconds) output filter
- 1/2˝ male NPT process connection and screw terminal electrical connection
- Maximum 300mA current consumption and 600 ohm loop resistance
- Unit not position sensitive, probe must be aligned with airflow
Technical Specifications
Product Range
641 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 641-24-LED
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
