Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No629C-04-CH-P2-E5-S1-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7587
Product Range629C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $754.150 |
Price for:Each
Minimum: 1
Multiple: 1
$754.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No629C-04-CH-P2-E5-S1-3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7587
Product Range629C Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max50psi
Voltage Rating35VDC
Product Range629C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
629C-04-CH-P2-E5-S1-3 is a series 629C wet/wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 50psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- 4-20mA signal output
- Powered by either DC or AC - take advantage of most readily available power source
- 3-way valve option
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
50psi
Product Range
629C Series
Pressure Measurement Type
Differential
Voltage Rating
35VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 629C-04-CH-P2-E5-S1-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
