Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No629C-03-CH-P2-E5-S3-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7585
Product Range629C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $754.150 |
Price for:Each
Minimum: 1
Multiple: 1
$754.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No629C-03-CH-P2-E5-S3-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7585
Product Range629C Series
Technical Datasheet
Sensor Output TypeVoltage
Pressure Measurement TypeDifferential
Operating Pressure Max25psi
Product Range629C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
629C-03-CH-P2-E5-S3-3 is a series 629C wet/wet differential pressure transmitter. It monitors differential pressure of air and compatible gases and liquids with 0.5% accuracy. The design employs dual pressure sensors converting pressure changes into a standard 4-20mA output signal or field selectable voltage. Small internal volume and minimal moving parts result in exceptional response and reliability. The terminal block, as well as a zero adjustment button, are easily accessed under the top cover. Typical applications include flow elements, heat exchangers, filters, coils, chiller and pumps.
- Pressure range from 0 to 25psid
- NEMA 4X (IP66) conduit housing
- 1/4˝ female NPT process connection
- 1/2˝ female NPT conduit electrical connection
- Field selectable 0-5, 1-5, 0-10, 2-10VDC signal output
- Powered by either DC or AC - take advantage of most readily available power source
- 3-way valve option
Technical Specifications
Sensor Output Type
Voltage
Operating Pressure Max
25psi
SVHC
No SVHC (25-Jun-2025)
Pressure Measurement Type
Differential
Product Range
629C Series
Technical Docs (1)
Alternatives for 629C-03-CH-P2-E5-S3-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
