
| Quantity | Price |
|---|---|
| 1+ | $396.250 |
| 5+ | $384.420 |
| 10+ | $357.730 |
Product Information
Product Overview
616W-2 is a series 616W differential pressure transmitter. The positive, negative and differential pressures can be measured within a full span accuracy of ±0.25 with the Series 616W differential pressure transmitter. Unit is enclosed in a polycarbonate case, rated NEMA 4X (IP66) and operate by sensing the pressure of air and compatible gases then sending a d 4-20 mA or selectable 0 to 5/0 to 10 VDC output signal. Design enables operation in 2-wire current loops. The span and zero controls are for use when checking calibration. It is not intended for re-ranging to a significantly different span. Typical applications include dust collection, outdoor HVAC and roof-top equipment.
- Range 0-6" water column
- Loop resistance of current output: 0-1250 ohm max, voltage output: min. load resistance 1Kohm
- 21mA maximum continuous current consumption
- Barbed, dual size to fit 1/8 and 3/16˝ ID rubber or vinyl tubing process connection
- 4-wire removable European style terminal block for 16 to 26AWG electrical connection
- Mounted in any orientation
- Temperature limit range from -4 to 158°F (-20 to 70°C)
Technical Specifications
Current
6Inch-H2O
No SVHC (25-Jun-2025)
Differential
616W Series
Technical Docs (1)
Alternatives for 616W-2
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
