Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No610-01A-DDVCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK9528
Product Range610 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,537.500 |
| 5+ | $1,460.630 |
| 10+ | $1,383.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,537.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No610-01A-DDVCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK9528
Product Range610 Series
Technical Datasheet
Operating Pressure Max1Inch-H2O
Voltage Rating30VDC
Supply Current25mA
Product Range610 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
610-01A-DDV is a series 610 low differential pressure transmitter which is capable of measuring the pressures and flow of air or non-conducting gases at high resolutions. Designed specifically for clean rooms, isolation rooms, and other critical environments, the Series 610 is ideal for situations when accurate and reliable pressure monitoring is essential. Easy access pressure ports and electrical connections, removable process heads, and detachable terminal blocks make for fast and easy installation.
- Low differential pressure transmitter range from 0 TO 1" W.C
- Removeable process head for simplified installation
- Secure operation ensured with calibration only possible via separate calibration key
- Temperature limits from -20 to 160°F (-29 to 71°C)
- Pressure limits of 2psi (0.137bar)
- 13.5 to 30VDC power requirement
- 4 to 20mA output
- 3/16˝ OD barbed brass fittings on removeable process head process connections
- Fire retardant ABS enclosure rating
- Vertical mount orientation
Technical Specifications
Operating Pressure Max
1Inch-H2O
Supply Current
25mA
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
Product Range
610 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
