Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No607-11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK9487
Product Range607 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,617.700 |
| 5+ | $1,536.820 |
| 10+ | $1,455.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,617.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No607-11Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK9487
Product Range607 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeDifferential
Operating Pressure Max0.25Inch-H2O
Port StyleDual Radial Barbed
Supply Current3.6mA
Product Range607 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
607-11 is a series 607 low range differential pressure transmitter combines very low ranges with exceptional stability, reliability. Ultra-thinglass clad silicon diaphragm design resists shock and vibration, practically eliminates drift. Certification to NIST standards is included with each unit. Tough stainless steel housing is NEMA 2 rated to protect against moisture and dirt. Use with air and other compatible gases. Typical applications include leak detection, clean room control, lab and fume hood pressure control.
- Pressure range from 0-.25" water column
- Provide sensitivity to pressure change but resist vibration preventing drift, less accurate readings
- High stability at low pressure ranges provides exceptional accuracy and minimizing cost
- Stainless steel housing meets standards for lab and clean room applications
- 12 to 36VDC power requirements
- 4 to 20mA DC, 2-wire output signal
- 250ms max response time
- 3.6mA (min) current consumption
- Screw electrical connection
- Barbed stainless steel for 3/16˝ ID tubing process connection
Technical Specifications
Sensor Output Type
Current
Operating Pressure Max
0.25Inch-H2O
Supply Current
3.6mA
SVHC
No SVHC (25-Jun-2025)
Pressure Measurement Type
Differential
Port Style
Dual Radial Barbed
Product Range
607 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
