
| Quantity | Price |
|---|---|
| 1+ | $1,874.050 |
Product Information
Product Overview
3100D-4-FM-1-1-LCD is a Mercoid® series 3100D explosion-proof smart pressure transmitter. This is a microprocessor-based high performance transmitter, which has flexible pressure calibration, push-button configuration, and programmable using HART® communication. The series 3100D is capable of being configured for differential pressure or level applications with the zero and span buttons. A field calibrator is not required for configuration. The transmitter software compensates for thermal effects, improving performance. EEPROM stores configuration settings and stores sensor correction coefficients in the event of shutdowns or power loss. The series 3100D is FM approved for use in hazardous (classified) locations. The 100:1 rangeability allows the smart transmitter to be configured to fit any application. Typical applications include flow measurement, level monitoring, filter or pump differential pressure and critical process monitoring.
- Configurable using zero/span buttons means no calibrator required reducing time to install, running
- Pressure range from 0 to 750" water column
- Automatic sensor temperature compensation improves performance of device
- Fail-mode process function stores configuration settings in the event of shutdown or power-loss
- HART® communication programmable device provides a reliable, long-term solution
- 316L SS, fluoroelastomer wetted material and 5 digit LCD display option
- 11.9-45VDC power requirement
- 1/4˝ female NPT process connection and 1/2˝ female NPT electric connection
- NEMA 4X (IP66) and explosion-proof for Class I, Div I, Groups A, B, C and D
- FM compliance
Technical Specifications
45VDC
HART 3100D Series
750Inch-H2O
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 3100D-4-FM-1-1-LCD
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
