Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $789.850 |
| 5+ | $750.360 |
| 10+ | $710.870 |
Price for:Each
Minimum: 1
Multiple: 1
$789.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
3001MRS is a series 3000MRS Photohelic® switch/gauge combines the functions of a precise, highly repeatable differential pressure switch with a large easy-to-read analog pressure gauge employing the durable, time-proven Magnehelic® gauge design. The switch setting is easy to adjust with large external knobs on the gauge face. gauge reading is unaffected by switch operation - will indicate accurately even if power is interrupted. For applications requiring high cycle rates, choose 3000MRS model with SPST (N.O.) solid-state relays. Typical applications include pneumatic conveying, air conditioning systems and clean rooms.
- Pressure range from 0-1.0in water column
- Gauge reading unaffected by switch operation, will continue to read pressure even during power loss
- Zero and range adjustments outside of gauge means no disassembly in normal service
- Temperature limits from 20 to 120°F (-6.67 to 48.9°C) (gauge)
- 1/8" female NPT (duplicated side and back) process connections (gauge)
- Each set point has a solid state relay switch type
- 20 to 280VAC (47 to 63Hz) switching voltage
- 1A (AC) maximum, 0.01mA (AC) min, (2) SPST NO switching current
- 24VDC, regulated ±10% power requirements
- Adjustable knobs on face
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-6.67°C
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
1Inch-H2O
Operating Temperature Max
48.9°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
