Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 160-48Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82AK9008 |
| Product Range | 160 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $201.450 |
Price for:Each
Minimum: 1
Multiple: 1
$201.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DWYER |
|---|---|
| Manufacturer Part No | 160-48Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82AK9008 |
| Product Range | 160 Series |
| Technical Datasheet | |
| Diameter | 0.313" |
| Accessory Type | Pitot Tube |
| Insertion Length | 48.63" |
| Body Material | Stainless Steel |
| For Use With | Differential Pressure Gauges, Switches, Transmitters |
| Product Range | 160 Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
160-48 is a series 160 stainless steel pitot tube. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow.
- 48-5/8˝ insertion length
- 5/16" diameter
- Low sensitivity to misalignment up to 15 degrees
- No calibration needed due to ASHRAE tip design
- Silver soldered connections for leak-proof operation
- Monitor or control air velocity or air flow when combined with gage, switch, or transmitter
Technical Specifications
| Diameter | 0.313" |
|---|---|
| Insertion Length | 48.63" |
| For Use With | Differential Pressure Gauges, Switches, Transmitters |
| SVHC | No SVHC (25-Jun-2025) |
| Accessory Type | Pitot Tube |
|---|---|
| Body Material | Stainless Steel |
| Product Range | 160 Series |
Technical Docs (2)
Alternatives for 160-48
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
