
Need more?
| Quantity | Price |
|---|---|
| 1+ | $751.850 |
| 5+ | $729.410 |
| 10+ | $678.750 |
Product Information
Product Overview
123-7000-153 is a Series 123 boiler water level control designed for boiler applications, the 123 is primarily used for low water cut-off or feed-water control. Other applications include condensate tanks and deaerators. A special snap action switch mechanism eliminates frequent operation due to surging water level. A transparent cover provides convenient visible operation of the switch. Features a flanged chamber for easy clean out and replacement of float or switch mechanism without removing the unit from piping. The 125 offers the same long lasting service with a direct action mercury switch movement that provides a close deadband where needed. Typical applications include boiler low water cut-off, boiler feed-water control, condensate tanks, deaerators.
- Special snap action switch mechanism options eliminate frequent operation due to surging water level
- Transparent cover provides convenient visible operation of the switch
- Flanged chamber for easy clean-out, replacement of float/ switch mechanism w/o removing from piping
- Heavy duty, cast iron chamber, SPDT snap
Technical Specifications
-
-
No SVHC (25-Jun-2025)
-
123 Series
Technical Docs (2)
Alternatives for 123-7000-153
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
