Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1008W-A1-D
Newark Part No.82AK7503
Product Range1000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $855.050 |
| 5+ | $812.300 |
| 10+ | $769.550 |
Price for:Each
Minimum: 1
Multiple: 1
$855.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1008W-A1-D
Newark Part No.82AK7503
Product Range1000E Series
Technical Datasheet
Product Range1000E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1008W-A1-D is a series 1000W weatherproof diaphragm operated pressure switch which provides excellent reliability in chemical, petroleum and industrial plants. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. New design also provides high over-pressure protection. Weatherproof housing is standard. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 100-900PSIG 6.9-62.1BAR
- Approx deadband fixed is 50PSIG 3.5BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Weatherproof, meets NEMA 4X (IP66)
- SPDT snap switch
- 3/4˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
Technical Specifications
Product Range
1000E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
