Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1005E-B2-J
Newark Part No.82AK7498
Product Range1000E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,497.150 |
| 5+ | $1,422.300 |
| 10+ | $1,347.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,497.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1005E-B2-J
Newark Part No.82AK7498
Product Range1000E Series
Technical Datasheet
Pressure Port Type1/4" FNPT
Operating Pressure Min25psi
Operating Pressure Max200psi
Contact ConfigurationSPDT
Switching Current Max500mA
Product Range1000E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1005E-B2-J is a series 1000E explosion-proof diaphragm operated pressure switch. It has the same rugged construction as used in series 1000W weatherproof design combined in this new unit. UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F and G. Bellville spring movement permits mounting of control in any position and helps prevent contact chatter. High over-pressure protection and vibration resistance are also featured. Typical applications include chemical, petroleum, food and drug processing industries, process and industrial applications.
- Adjustable range from 25-200PSIG 1.7-13.8BAR
- Approx deadband fixed is 10PSIG .69BAR
- Temperature limits of -30 to 170°F (-35 to 77°C)
- Explosion-proof, UL listed for Class I, Groups A, B, C and D; Class II, Groups E, F, and G
- SPDT snap switch
- 1/2˝ male NPT conduit connection
- 1/4˝ female NPT process connection
- Internal thumbwheel set point
- UL compliance
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Max
200psi
Switching Current Max
500mA
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
25psi
Contact Configuration
SPDT
Product Range
1000E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
