Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoTTK-060
Newark Part No.26W6225
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTTK-060
Newark Part No.26W6225
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Versatile tool can be used for slitting or stripping insulation or jackets from various cable types. Easily adjusts to strip cables up to 1" in outer diameter and slit cable jackets up to 3/16".
- V-shaped cable holding bracket
- Length: 6"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
-
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate