Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoSPC22010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18M9991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $461.550 |
| 5+ | $443.450 |
| 10+ | $425.350 |
| 25+ | $407.250 |
Price for:Each
Minimum: 1
Multiple: 1
$461.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoSPC22010Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18M9991
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Battery Voltage-
Power Rating628W
Capacity-
Flow Rate92.8CFM
Suction-
Cleaning Range-
Length-
Height-
Width-
Weight-
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC22010 is a Static-controlled Vacuum Cleaner with conductive construction to prevent shocks to operators and damage to sensitive electronic components. Disposable 0.3-micron filter canister is for use on toner, developer, dirt, mold, pollen, soot, paint pigments and other dry materials. Perfect for use on laser printer toner and sensitive equipment, such as disk drives.
- Self-storage compartment - Accessories conveniently store in cover
- 6ft ESD-safe stretch hose
- 16" ESD-safe flexible wand
- ESD safe - Crevice tool
- Standard - Cartridge filter for toner, color tone, dirt and dust
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Computers & Computer Peripherals
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
-
Width
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VAC
120V
Power Rating
628W
Flow Rate
92.8CFM
Cleaning Range
-
Height
-
Weight
-
Plug Type
-
Technical Docs (1)
Alternatives for SPC22010
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
