Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoS5002Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71C1974
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoS5002Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.71C1974
Technical Datasheet
Length480mm
Shaft Diameter-
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
- Mirror diameter: 1.25" (32mm)
- Telescopic from 6.5" (165mm) to 18.875" (480mm)
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
480mm
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Alternatives for S5002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
