Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | LOCKWASHERS M8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94M8010 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 10+ | $2.490 |
| 30+ | $2.140 |
| 50+ | $2.080 |
| 100+ | $2.040 |
| 250+ | $2.000 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$24.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | LOCKWASHERS M8Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 94M8010 |
| Technical Datasheet | |
| Internal Diameter | - |
| External Diameter | - |
| Fastener Material | Steel |
| Thread Size - Metric | M8 |
| Fastener Plating | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Internal Diameter | - |
|---|---|
| Fastener Material | Steel |
| Fastener Plating | - |
| SVHC | To Be Advised |
| External Diameter | - |
|---|---|
| Thread Size - Metric | M8 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
