Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoHCC0
Newark Part No.87W8151
Product RangeDuratool - Screw Cover Caps
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoHCC0
Newark Part No.87W8151
Product RangeDuratool - Screw Cover Caps
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter13mm
Fastener MaterialPlastic
Wire Diameter-
Product RangeDuratool - Screw Cover Caps
SVHCTo Be Advised
Product Overview
- Will suit most types of screw head (6 - 8 gauge)
- External Diameter 13mm
- Internal Diameter 5mm
- Supplied in packs of 100
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
13mm
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
Plastic
Product Range
Duratool - Screw Cover Caps
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
