Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDTRLCBS-8M-01
Newark Part No.43Y4155
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height8mm
External Width6.8mm
Product Range-
SVHCTo Be Advised
Product Overview
Nylon dual locking PCB supports which hold the PCB securely and can be easily removed if required.
- Top PCB Hole: Ø5mm
- Top PCB Thickness: 0.8 - 2mm
- Bottom PCB Hole: Ø4mm
- Bottom PCB Thickness: 1.57mm
- Colour: Natural
- Supplied in packs of 50
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
6.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate