Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDTRHTSA-M3-30-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4109
Product RangeDTRH Series
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $33.710 |
| 10+ | $31.000 |
| 25+ | $30.210 |
| 50+ | $29.700 |
| 100+ | $28.470 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$168.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDTRHTSA-M3-30-2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.43Y4109
Product RangeDTRH Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length30mm
Overall Length30mm
External Width6mm
Product RangeDTRH Series
SVHCTo Be Advised
Alternatives for DTRHTSA-M3-30-2
1 Product Found
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
30mm
External Width
6mm
SVHC
To Be Advised
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
30mm
Product Range
DTRH Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
