Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03453Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AJ6235
Product RangeDuratool - Platform Trucks
Your Part Number
4 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.850 |
| 25+ | $55.540 |
| 50+ | $52.190 |
| 100+ | $50.760 |
| 250+ | $49.320 |
Price for:Each
Minimum: 1
Multiple: 1
$59.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03453Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AJ6235
Product RangeDuratool - Platform Trucks
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity150kg
External Height815mm
External Width479mm
Length738mm
Product RangeDuratool - Platform Trucks
SVHCTo Be Advised
Technical Specifications
Trolley Type
Folding Trolley
External Height
815mm
Length
738mm
SVHC
To Be Advised
Carrying Capacity
150kg
External Width
479mm
Product Range
Duratool - Platform Trucks
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
