Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03433Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23AJ6215 |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 100+ | $3.040 |
| 250+ | $2.800 |
| 500+ | $2.620 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03433Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 23AJ6215 |
| Technical Datasheet | |
| Pozidriv Size | PZ1 |
| Overall Length | 210mm |
| Overall Length | 210mm |
| Blade Length | 100mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Pozidriv Size | PZ1 |
|---|---|
| Overall Length | 210mm |
| Product Range | - |
| Overall Length | 210mm |
|---|---|
| Blade Length | 100mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
