Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03406Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24AJ5548 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
91 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.800 |
Price for:Each
Minimum: 1
Multiple: 1
$113.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D03406Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24AJ5548 |
| Technical Datasheet | |
| Battery Technologies Supported | Lead Acid, Li-Ion |
| Voltage Measuring Range DC | 8V to 30V |
| External Height | 120mm |
| External Width | 75mm |
| External Depth | 20mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Battery Technologies Supported | Lead Acid, Li-Ion |
|---|---|
| External Height | 120mm |
| External Depth | 20mm |
| SVHC | To Be Advised |
| Voltage Measuring Range DC | 8V to 30V |
|---|---|
| External Width | 75mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
