Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03361Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AJ9716
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 100+ | $10.230 |
| 250+ | $9.490 |
| 500+ | $8.920 |
| 1000+ | $8.470 |
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03361Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AJ9716
Technical Datasheet
Temperature Max1300°C
Run Time-
Fuel Capacity-
Weight150g
External Height65mm
External Width150mm
External Depth45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Max
1300°C
Fuel Capacity
-
External Height
65mm
External Depth
45mm
SVHC
To Be Advised
Run Time
-
Weight
150g
External Width
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
