Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 25+ | $2.950 |
| 50+ | $2.730 |
| 100+ | $2.510 |
| 200+ | $2.280 |
| 500+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03343
Newark Part No.40AH2769
Technical Datasheet
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.05"
Melting Temperature228°C
Weight - Metric12.5g
Weight - Imperial0.03lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High activity rosin flux
- Complies with RoHS lead-free requirements
- Length: 1.8m
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.05"
Weight - Metric
12.5g
Product Range
-
Flux Type
-
External Diameter - Metric
1.2mm
Melting Temperature
228°C
Weight - Imperial
0.03lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
