Print Page
Image is for illustrative purposes only. Please refer to product description.

192 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 100+ | $2.640 |
| 250+ | $2.430 |
| 500+ | $2.260 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03142
Newark Part No.82Y6605
Technical Datasheet
ESD Brush TypeConductive
Bristle Material-
Handle TypeErgonomic Handle
Handle MaterialPP (Polypropylene)
Overall Length143mm
Overall Length143mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Ergonomic Handle
Overall Length
143mm
Width
-
SVHC
No SVHC (25-Jun-2025)
Bristle Material
-
Handle Material
PP (Polypropylene)
Overall Length
143mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
