Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03029
Newark Part No.83X7338
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
| 10+ | $17.870 |
| 25+ | $15.920 |
| 100+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$19.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03029
Newark Part No.83X7338
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithFibre Optic Cables
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
A fibre optic stripper with 3 separate cutting jaws for stripping the outer jacket, 250µm fibre and the 125µm buffer coating.
- Adjustment screw for special gauges of fibre optic
- Comfortable high visibility yellow/ black handles
- Handle lock
- Length: 160mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
Fibre Optic Cables
SVHC
No SVHC (16-Jan-2020)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate