Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02356
Newark Part No.83X7315
Product RangeDuratool - Contractors Tool Bags
Also Known AsGTIN UPC EAN: 5051259022157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $31.390 |
| 20+ | $29.980 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02356
Newark Part No.83X7315
Product RangeDuratool - Contractors Tool Bags
Also Known AsGTIN UPC EAN: 5051259022157
Technical Datasheet
Carrying Case MaterialFabric
External Height330mm
External Width380mm
External Depth250mm
Product RangeDuratool - Contractors Tool Bags
SVHCTo Be Advised
Product Overview
Basic contractors tool bag for every use, all bags have reinforced carrying handles, Opens wide for easy access to bag's contents, heavy-duty stitching, bar tacking at stress points and solid bottom.
- 9 Outer pockets, 8 Inner Pockets, shoulder strap with metal buckles
- Dimensions (HxWxD): 330 x 340 x 245mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Fabric
External Width
380mm
Product Range
Duratool - Contractors Tool Bags
External Height
330mm
External Depth
250mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
