Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02354
Newark Part No.83X7313
Also Known AsGTIN UPC EAN: 5051259022133
Your Part Number
Technical Datasheet
105 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.29 |
| 5+ | $25.33 |
| 20+ | $24.28 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Double stitched and rivet reinforced for added strength
- 2 large main pockets
- 2 medium size pockets
- 6 small tool pockets
- 1 metal freestyle hammer holder
- 2 leather hammer holder loops
- 1 leather tape pocket
- 50.8mm adjustable heavy-duty web belt with plastic buckle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Carrying Case Material
Leather
External Width
560mm
Product Range
-
External Height
225mm
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate