
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02329Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83X7301 |
| Also Known As | GTIN UPC EAN: 5051259021884 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 25+ | $9.790 |
| 50+ | $8.950 |
| 100+ | $8.120 |
| 250+ | $7.290 |
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D02329Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83X7301 |
| Also Known As | GTIN UPC EAN: 5051259021884 |
| Technical Datasheet | |
| Length | 290mm |
| Chuck Capacity Max | 6mm |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
These DURATOOL D02329 Hand Drills have an ergonomic design. Boasting a classic Wood Handle, this tool seamlessly combines timeless aesthetics with functional excellence. With a maximum chuck capacity of 6 mm, it offers versatility in accommodating various drill bit sizes, making it an indispensable companion for a range of projects. Measuring at an overall length of 290 mm, this Hand Drill provides a comfortable grip and optimal control, ensuring an effortless drilling experience. The wood handle not only adds a touch of traditional craftsmanship but also offers a firm and comfortable grasp, reducing fatigue during extended use. Experience the perfect fusion of craftsmanship and functionality with our Hand Drill. Whether you're a woodworking enthusiast or a DIY aficionado, this tool is designed to meet your drilling needs with precision, reliability, and timeless style. Elevate your craftsmanship with this indispensable addition to your toolkit.
- 290mm Long double pinion hand drill with a robust die cast zinc frame
- Machine cut gears
- 6mm Chuck capacity three jaw chuck
- Hardwood handle
- Ideal tool box accessory, useful in situations where an immediate power source is not available
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Instrumentation, Hobby & Education, Facility Maintenance
Technical Specifications
| Length | 290mm |
|---|---|
| Product Range | - |
| Chuck Capacity Max | 6mm |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
