Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01999Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X7243
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $12.320 |
| 10+ | $11.290 |
| 25+ | $11.050 |
| 50+ | $10.830 |
| 100+ | $10.350 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$61.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01999Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83X7243
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Screw Length40mm
Fastener Plating-
Fastener MaterialStainless Steel
Screw Head StyleHex Head
Product Range-
SVHCTo Be Advised
Product Overview
Stainless steel hexagon head set screw. Advantages over ordinary mild steel equivalent set screws.
- A2 Stainless steel
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
-
Screw Length
40mm
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M12
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
