Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.800 |
| 20+ | $4.490 |
| 50+ | $4.190 |
| 100+ | $3.880 |
| 300+ | $3.570 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Stainless steel hexagon head set screw. Advantages over ordinary mild steel equivalent set screws.
- A2 Stainless steel
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Construction, Instrumentation
Contents
x10 Screws per Pack
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Fastener Material
Stainless Steel
Product Range
-
Thread Size - Metric
M6
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
