Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01894
Newark Part No.83X7207
Also Known AsGTIN UPC EAN: 5051259011892
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
| 10+ | $16.750 |
| 20+ | $16.220 |
| 50+ | $15.690 |
| 100+ | $15.160 |
| 300+ | $14.630 |
| 1000+ | $14.100 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$17.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Made from steel
- Supplied in a handy transparent assortment case
- Contents:
- 42:- 2.4 x 31mm
- 25:- 2.0 x 40mm
- 20:- 3.5 x 45mm
- 30:- 2.0 x 33mm
- 25:- 2.8 x 42mm
- 8:- 4.0 x 75mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Pin
Product Range
-
Kit Contents
(42) 2.4x31mm, (25) 2x40mm, (20) 3.5x45mm, (30) 2x33mm, (25) 2.8x42mm, (8) 4x75mm Pins
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate