Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01890Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83X7203
Also Known AsGTIN UPC EAN: 5051259011854
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $6.200 |
| 20+ | $5.970 |
| 50+ | $5.750 |
| 100+ | $5.520 |
| 300+ | $5.300 |
| 1000+ | $5.070 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Contents:
- Rubber O-Rings: Inner Dia x Width: Size (mm):
- 4 of 16 x 2.5, 16.7 x 1.9,12.5 x 2.5, 11 x 2.5, 10 x 1.5, 9.5 x 2.5,
- 9.5 x 1.5, 5. xmm, 5 of 6.5 x 1.5mm, 6 of 4. x1.5mm, 8 of 14 x2.5mm
- Faucet Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 3 of 17 x 4.2 x 4, 16 x 3.2 x 4, 14 x 3.7 x 4, 14 x 8 4mm, 2 of 13 x 4 x 4mm
- Rubber Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 2 of 44 x 33 x3.5, 30 x 20 x 3.5mm, 4 of 16.5 x 10 x 7, 14 x 9 x 6mm
- Foam Washers: Outer Dial x Inner Dial x Depth: Size (mm):
- 2 of 44 x 28 x3, 44 x 26 x 3, 36 x 28 x 3mm
- Nylon O-Rings: Inner Dia x Width: Size (mm):
- 2 of 21 x 16, 19 x 15, 16.5 x 11.5mm
- Aluminium Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 21 x 18 x 0.6mm
- Red Fibre Washers: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 24 x 21 x 0.8, 24 x 17.5 x 0.8, 21 x 16 x 0.8, 18 x 10.5 x 0.8mm
- C-Clips: Outer Dia x Inner Dia x Depth: Size (mm):
- 4 of 12.5 x 7 x 0.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Washer
Product Range
-
Kit Contents
Rubber & Nylon O-Rings, Faucet, Rubber, Foam, Aluminium & Red Fibre Washers and C-Clips
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
