Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01887Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95W3100
Product RangeDuratool - O-Ring Sets
Also Known AsGTIN UPC EAN: 5051259011823
Your Part Number
23 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.610 |
| 50+ | $15.650 |
| 100+ | $14.690 |
| 250+ | $13.720 |
| 500+ | $13.240 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$16.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01887Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.95W3100
Product RangeDuratool - O-Ring Sets
Also Known AsGTIN UPC EAN: 5051259011823
Technical Datasheet
Kit TypeO-ring
Seal Material-
Kit Contents419 Pieces of Metric O Rings
Internal Diameter-
External Diameter-
Shaft Diameter-
Product RangeDuratool - O-Ring Sets
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Contains almost every O-Ring size you are ever likely to need
- Ideal for the garage or workshop and for general plumbing use
- Includes 32 popular metric sizes
- Supplied in plastic storage case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
O-ring
Kit Contents
419 Pieces of Metric O Rings
External Diameter
-
Product Range
Duratool - O-Ring Sets
Seal Material
-
Internal Diameter
-
Shaft Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
