Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01885Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83X7200
Also Known AsGTIN UPC EAN: 5051259011809
Your Part Number
32 In Stock
39 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 10+ | $14.490 |
| 20+ | $14.040 |
| 50+ | $13.590 |
| 100+ | $13.150 |
| 300+ | $12.700 |
| 1000+ | $12.250 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01885Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.83X7200
Also Known AsGTIN UPC EAN: 5051259011809
Technical Datasheet
Kit TypeNut, Bolt & Washer
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Contains 16 popular sizes
- Made from stainless steel
- Supplied in a handy, transparent assortment case
- Pan Head Bolts:
- 6x25, 8x13, 8x19, 8x38, 8x50, 10x25mm, ¼" x 1", ¼" x 1½"
- Nuts:
- 24:- 6mm
- 18:- 8mm
- 12:- 10mm
- 16:- ¼"
- Flat Washers:
- 26:- 6mm
- 18:- 8mm
- 12:- 10mm
- 16:- ¼"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Type
Nut, Bolt & Washer
Product Range
-
Kit Contents
70 pcs Nuts, 72 pcs Flat Washers & Pan Head Bolts
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
