Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.995 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01843-C1-3Copy
Newark Part No.30AC9538
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle StyleChisel
For Use WithDuratool 48W D01843 Soldering Iron
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Duratool 48W D01843 Soldering Iron
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
