Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01842-N2-46Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC5828
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 100+ | $1.280 |
| 250+ | $1.170 |
| 500+ | $1.070 |
| 1000+ | $0.999 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01842-N2-46Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC5828
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleChisel
For Use WithDuratool D01842 48W Soldering Iron
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Duratool D01842 48W Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
