Print Page
39,779 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.185 |
| 500+ | $0.168 |
| 1000+ | $0.152 |
| 2000+ | $0.135 |
| 10000+ | $0.119 |
Price for:Each
Minimum: 10
Multiple: 10
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D01497Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 24R6116 |
| Product Range | D014 |
| Technical Datasheet | |
| Standoff Material | Nylon 6.6 (Polyamide 6.6) |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Male-Female |
| Body Length | 12mm |
| Overall Length | 18mm |
| Overall Length | 18mm |
| External Width | 5.5mm |
| Product Range | D014 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Nylon hexagonal male to female PCB spacers.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Standoff Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 12mm |
| Overall Length | 18mm |
| Product Range | D014 |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Male-Female |
| Overall Length | 18mm |
| External Width | 5.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

