Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01469Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24R6088
Your Part Number
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 500+ | $0.118 |
| 1000+ | $0.105 |
| 2000+ | $0.092 |
| 10000+ | $0.079 |
| 20000+ | $0.074 |
Price for:Each
Minimum: 10
Multiple: 10
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01469Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24R6088
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.8mm
External Width4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon locking PCB supports which hold PCBs securely by the locking barb and easily removed if required
- PCB Hole: Ø4mm
- PCB Thickness: 1.6mm
- Chassis Hole: Ø7.9mm
- Chassis Thickness: 6.4 to 8.6mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Lock-In Support
Height
4.8mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
