Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01356
Newark Part No.34P1419
Product RangeDuratool Dual Side PCB Spacer Supports
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01356
Newark Part No.34P1419
Product RangeDuratool Dual Side PCB Spacer Supports
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height22mm
External Width5.6mm
Product RangeDuratool Dual Side PCB Spacer Supports
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
22mm
Product Range
Duratool Dual Side PCB Spacer Supports
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.6mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate