Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD01349
Newark Part No.34P1412
Product RangeDuratool Dual Side PCB Spacer Supports
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.230 |
| 20+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $2.000 |
| 200+ | $1.920 |
| 500+ | $1.850 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01349
Newark Part No.34P1412
Product RangeDuratool Dual Side PCB Spacer Supports
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height4.9mm
External Width5.6mm
Product RangeDuratool Dual Side PCB Spacer Supports
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
4.9mm
Product Range
Duratool Dual Side PCB Spacer Supports
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.6mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
