Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00639
Newark Part No.61M5968
Also Known AsGTIN UPC EAN: 5051259006843
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00639
Newark Part No.61M5968
Also Known AsGTIN UPC EAN: 5051259006843
Technical Datasheet
Plier StyleCombination
Jaw Opening Max30mm
Overall Length200mm
Overall Length200mm
Product Range-
SVHCTo Be Advised
Product Overview
- Chrome vanadium steel
- 2 colour handle with slip guard
- Individually tested to 10,000V
- Meets VDE 0682-0201, IEC 60900
- Made In Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Style
Combination
Overall Length
200mm
Product Range
-
Jaw Opening Max
30mm
Overall Length
200mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
