Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00490
Newark Part No.74M0819
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259005082
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 25+ | $5.880 |
| 50+ | $5.500 |
| 100+ | $4.930 |
| 250+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00490
Newark Part No.74M0819
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259005082
Technical Datasheet
Drill Bit Size Metric10mm
Drill Bit Size Imperial-
Effective Length87mm
Overall Length133mm
Overall Length133mm
Product RangeDuratool - Jober Drill Bits
SVHCNo SVHC (17-Jan-2023)
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
87mm
Overall Length
133mm
SVHC
No SVHC (17-Jan-2023)
Drill Bit Size Imperial
-
Overall Length
133mm
Product Range
Duratool - Jober Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate