Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00471
Newark Part No.74M0800
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004894
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00471
Newark Part No.74M0800
Product RangeDuratool - Jober Drill Bits
Also Known AsGTIN UPC EAN: 5051259004894
Technical Datasheet
Drill Bit Size Metric1.5mm
Drill Bit Size Imperial-
Effective Length18mm
Overall Length40mm
Overall Length40mm
Product RangeDuratool - Jober Drill Bits
SVHCTo Be Advised
Alternatives for D00471
2 Products Found
Product Overview
- HSS - Ground to DIN338
- Black oxide M1 material
- 118° standard point
- For metal, wood and plastic
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Drill Bit Size Metric
1.5mm
Effective Length
18mm
Overall Length
40mm
SVHC
To Be Advised
Drill Bit Size Imperial
-
Overall Length
40mm
Product Range
Duratool - Jober Drill Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
