Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00463
Newark Part No.58M5505
Also Known AsGTIN UPC EAN: 5051259004764
Your Part Number
No Longer Available
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00463
Newark Part No.58M5505
Also Known AsGTIN UPC EAN: 5051259004764
Technical Datasheet
Kit Contents8, 10, 12, 13, 17, 19mm
Product Range-
SVHCTo Be Advised
Alternatives for D00463
1 Product Found
Product Overview
- Professional quality ratchet spanners
- Ratchet ring and open ended combination
- Heat treated chrome vanadium steel with mirrored chrome finish
- Smooth ratchet mechanism with 72 teeth gear ratchet function
- Supplied in a blow moulded carrying case
- Overall length for the range 139mm (8mm) - 247mm (19mm)
Contents
8, 10, 12, 13, 17 and 19mm
Technical Specifications
Kit Contents
8, 10, 12, 13, 17, 19mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
