Print Page
D00417
Storage Box, General Purpose, Polypropylene, Transparent, 16.54" Height, 13.19" Width, 2.44" Depth
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00417Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 94M5044 |
| Your Part Number | |
| Technical Datasheet |
241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURATOOL |
|---|---|
| Manufacturer Part No | D00417Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 94M5044 |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 16.54" |
| External Height - Metric | 420mm |
| External Width - Imperial | 13.19" |
| External Width - Metric | 335mm |
| External Depth - Imperial | 2.44" |
| External Depth - Metric | 62mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 420mm |
| External Width - Metric | 335mm |
| External Depth - Metric | 62mm |
| SVHC | No SVHC (17-Jan-2023) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 16.54" |
| External Width - Imperial | 13.19" |
| External Depth - Imperial | 2.44" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
