Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00316
Newark Part No.53M7534
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
- Heavy duty platform truck
- Suitable for use in warehouses, hospitals offices etc.
- Metal platform with grip surface
- Folding handle for easy storage
- Rubber trim for protection from bumps and knocks
- 4 castors - 2 fixed and 2 swivel
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Platform
External Height
815mm
Length
738mm
SVHC
To Be Advised
Carrying Capacity
150kg
External Width
479mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate