Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00201
Newark Part No.74M0794
Also Known AsGTIN UPC EAN: 5051259002623
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $148.410 |
| 5+ | $138.350 |
| 10+ | $133.320 |
| 20+ | $128.290 |
| 50+ | $123.260 |
| 100+ | $118.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$148.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00201
Newark Part No.74M0794
Also Known AsGTIN UPC EAN: 5051259002623
Technical Datasheet
Kit Contents4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- The kit contains:
- 13 x ¼" metric flank drive sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 and 14mm
- 18 x ½" drive flank deep sockets: 10,11,12,13,14,15,16,17,18,19,20,21,22,23,24,27,30 and 32mm
- 8 x Metric flank deep drive sockets: 6, 7, 8, 9, 10, 11, 12 and 13mm
- 4 x Metric flank deep drive sockets: 14, 15, 17 and 19mm
- 1 x ¼" x 2" extension bar
- 1 x ¼" x 4" extension bar
- 1 x ½" x 5" extension bar
- 1 x ½" x 10" extension bar
- 1 x ¼"drive universal joint
- 1 x ½"drive universal joint
- 1 x ¼" quick ratchet handle
- 1 x ½" quick ratchet handle
- 2 x ½" drive spark plug: 16 & 21mm
- 3 x Hex key wrenches: 1.5, 2 & 2.5mm
- 1 x 6" Spinner handle
- Bits Supplied:
- Slotted: 4,5.5,7mm; Hex: 3,4,5,6mm; Phillips: PH1,PH2; Pozi: PZ1,PZ2; Torx: T8,T10,T15,T20,T25,T30
- Regular: 8,10,12mm; Hex: 8, 10, 12,14mm; Philips: PH3,PH4; Pozi: PZ3,PZ4; Torx: T40,T45 T50,T55
- 1 x Bit adaptor
Technical Specifications
Kit Contents
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, PH1, PH2, PZ1, PZ2, T8, T10, T15, T20, T25, T30
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Alternatives for D00201
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate